EU RoHS | Compliant |
ECCN (US) | 5A991g. |
Part Status | NRND |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Structure | LNA/PA |
Frequency Range (MHz) | 2400 to 2483.5 |
Typical Power Gain (dB) | 22 |
Typical Noise Figure (dB) | 4.8 |
Typical Input 1dB Compressed Power (dBm) | -17 |
Typical Third Order Output Intercept Point (dBm) | 32 |
Minimum Operating Supply Voltage (V) | 2 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.15(Max) |
Package Length | 4.15(Max) |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 16 |
Lead Shape | No Lead |