Texas InstrumentsCC2630F128RSMR802.15.4 LR-WPAN
802.15.4/ZigBee SOC 250Kbps 32-Pin VQFN EP T/R
Compliant | |
5A992c. | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.15(Max) |
Package Length | 4.15(Max) |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
32 | |
Lead Shape | No Lead |
EDA / CAD Models |