Texas InstrumentsCC2640F128RHBRBluetooth
Bluetooth v4.1 (BLE) SMART SOC Class II Medical 32-Pin VQFN EP T/R
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.75 | |
| Automotive | No |
| PPAP | No |
| IC | |
| Bluetooth v4.1 (BLE) | |
| Microprocessor | |
| Class II | |
| 2400(Typ) | |
| -97 | |
| GPIO/I2C/I2S/UART | |
| 1.7|1.8 | |
| 1.95|3.8 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5.1(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
