Texas InstrumentsCC2651P31T0RKPRCombo Wireless Modules
Single-Protocol 2.4 GHz Wireless MCU With Integrated Power Amplifier
Compliant | |
5A992c. | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
BT+ZigBee | |
Module | |
-40 | |
105 | |
Tape and Reel | |
Bluetooth v5.2(BLE) | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 5.15(Max) |
Package Length | 5.15(Max) |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
40 |
EDA / CAD Models |