TDK-LambdaCC3-1203SF-EDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 3.3V 0.8A 2.64W 7-Pin PDIP
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
9 | |
12 | |
18 | |
3.3 | |
0.8 | |
2.64 | |
500VAC | |
DC/DC | |
No | |
40mV | |
20mV | |
74 | |
Negative | |
-40 | |
85 | |
Fixed | |
4.5 | |
Mounting | Through Hole |
Package Height | 8.51 |
Package Width | 16.61 |
Package Length | 22.86 |
PCB changed | 7 |
Standard Package Name | DIP |
Supplier Package | PDIP |
7 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down CC3-1203SF-E DC to DC converter and switching regulator module. It has a voltage of 3.3 V. This part has a temperature range of -40 °C to 85 °C.