TDKCC34812SFEDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 12V/15V 0.25A 3W 7-Pin DIP Module
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Module DC-DC 48VIN 1-OUT 12V/15V 0.25A 3W 7-Pin DIP Module
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |