Texas InstrumentsCC3000BOOST

CC3000 802.11 Wireless LAN Evaluation Board

  • Dev Kit Description

    The CC3000 BoosterPack showcases the SimpleLink™ Wi-Fi CC3000 module, a self-contained wireless network processor that simplifies the process of implementing Internet connectivity. SimpleLink Wi-Fi minimizes host microcontroller (MCU) software requirements making it the ideal solution for embedded applications using any low-cost and low-power MCU.

    This BoosterPack aids in the evaluation and development of CC3000 solutions and contains the CC3000 module, power supply, and standard BoosterPack headers to connect to MSP430™, Tiva™ C Series, and future TI MCU LaunchPad evaluations kits.

    Additionally, this complete platform solution includes software drivers, sample applications, API guide, user documentation and a world-class support community

  • Dev Kit Features

    • Wireless Network Processor
      • IEEE 802.11 b/g
      • Embedded IPv4 TCP/IP Stack
    • Best-in-class Radio Performance:
      • Tx Power: +18dBm at 11Mbps, CCK
      • Rx Sensitivity: -86dBm, 8% PER, 11Mbps
    • Works with low MIPS, Low Cost Microcontrollers with Compact Memory Footprint:
    • FCC/IC/CE certified reference design with dipole or chip antenna HW
    • Design Files and Design Guide Available from TI
    • Integrated Crystal and Power Management
    • Small Form Factor: 16.3mm × 13.5mm × 2mm
    • Operating Temperature Range: -20°C to 70°C
    • Based in TI's 7th Generation of Proven Wi-Fi Solutions
    • Complete Platform Solution Including User and Porting Guides, API Guide, Sample Applications, and Support Community
  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    99 weeks
    • Price: