ECCN (US) | 5A992c. |
Part Status | Active |
HTS | 8473.30.11.80 |
Automotive | No |
PPAP | No |
Technology | IEEE 802.11b/g/n |
Style | Chip |
Maximum Data Rate (Kbps) | 16000 |
Maximum Operating Frequency (MHz) | 2400 |
Typical Sensitivity | -94.7dBm |
Interface | SPI |
Maximum Output Power | 17.25dBm |
Minimum Operating Supply Voltage (V) | 2.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Current Consumption (TX) (mA) | 272(Typ) |
Maximum Current Consumption (RX) (mA) | 53(Typ) |
Processing Unit Type | Microcontroller |
Antenna Mounting | On Board |
Wi-Fi Compliant | No |
Wi-Fi Direct | Yes |
IP Version | IPv4 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.3 |
Package Width | 17.5 |
Package Length | 20.5 |
PCB changed | 63 |
Standard Package Name | SMD |
Supplier Package | SMD Module |
Pin Count | 63 |