EU RoHS | Compliant with Exemption |
ECCN (US) | 5A992c. |
Part Status | Active |
HTS | 8542.39.00.10 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.3 |
Package Width | 17.5 |
Package Length | 20.5 |
PCB changed | 63 |
Standard Package Name | LGA |
Supplier Package | LGA Module |
Pin Count | 63 |
Lead Shape | No Lead |
Used in any modern day system or circuit design this CC3200MODR1M2AMOBR microcontroller from Texas Instruments, will make any design more versatile. This microcontroller has an operating temperature range of -20 °C to 70 °C. It has a maximum clock speed of 80 MHz. Its ADC resolution is 12. This device is based on the ARM Cortex M4 core architecture. It has rom program memory. This is a 32 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.3 V, while its maximum is 3.6 V.