Texas InstrumentsCC3220RM2ARGKT
Module 802.11b/g/n 2.484GHz 72000Kbps 64-Pin VQFN EP T/R
Compliant | |
5A992c. | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 9.1(Max) |
Package Length | 9.1(Max) |
PCB changed | 64 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
64 | |
Lead Shape | No Lead |
EDA / CAD Models |