| Compliant | |
| 5A992.c | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| IEEE 802.11b/g/n | |
| Chip | |
| CCK|DSSS|OFDM | |
| ISM | |
| 2 | |
| 54000 | |
| Dual Mode | |
| 2412 | |
| 2472 | |
| 2.4GHz | |
| -96dBm | |
| ADC/I2C/I2S/PWM/SD/SPI/UART | |
| 18.3dBm(Typ) | |
| 2.1 | |
| 3.3 | |
| 3.6 | |
| 59(Typ) | |
| 272(Typ) | |
| Microcontroller | |
| External | |
| Yes | |
| Yes | |
| WEP/WPA-PSK/WPA2-PSK | |
| IPv4/IPv6 | |
| Client|Infrastructure | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 9.1(Max) |
| Package Length | 9.1(Max) |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 64 | |
| Lead Shape | No Lead |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
