Compliant | |
5A992C | |
Active | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.4(Max) |
Package Width | 20.75(Max) |
Package Length | 25.25(Max) |
PCB changed | 63 |
Supplier Package | QFM |
63 |
EDA / CAD Models |
Compliant | |
5A992C | |
Active | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.4(Max) |
Package Width | 20.75(Max) |
Package Length | 25.25(Max) |
PCB changed | 63 |
Supplier Package | QFM |
63 |
EDA / CAD Models |