Texas InstrumentsCC430F5133IRGZ
SOC MSP430 48-Pin VQFN EP Tube
Compliant | |
5A002a.1.a. | |
Active | |
8542.31.00.70 | |
Automotive | No |
PPAP | No |
Bring a powerful device into your system by using this CC430F5133IRGZ application processor from Texas Instruments. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 20 MHz. This is a 16 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its flash program memory is 8KB. Its ADC resolution is 12 Bit.
EDA / CAD Models |