EU RoHS | Compliant |
ECCN (US) | 5A992c. |
Part Status | Active |
HTS | 8542.31.00.70 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 7.15(Max) |
Package Length | 7.15(Max) |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 48 |
Lead Shape | No Lead |
This CC430F5137IRGZT application processor from Texas Instruments will process important information needed to accomplish your tasks. This part has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 20 MHz. Its flash program memory is 32KB. Its ADC resolution is 12 Bit. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This is a 16 bit processor.