Texas Instruments CC430F5147IRGZT

SOC MSP430 48-Pin VQFN EP T/R

Product Technical Specifications

This CC430F5147IRGZT application processor from Texas Instruments will bring all the crucial parts of processing to your system such as memory and even graphics. This part has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 20 MHz. Its ADC resolution is 10 Bit. Its flash program memory is 32KB. This is a 16 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V.

Symbols and Footprints

ECCN: This product may be export controlled and require additional documentation.

A datasheet is only available for this product at this time.

CC430F5147IRGZT

CC430F5147IRGZT Texas Instruments