EU RoHS | Compliant |
ECCN (US) | 5A002a.1.a. |
Part Status | Active |
HTS | 8542.31.00.70 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 9.15(Max) |
Package Length | 9.15(Max) |
PCB changed | 64 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 64 |
Lead Shape | No Lead |
Have access to memory and solid graphics by implementing this CC430F6125IRGCR application processor from Texas Instruments into a device. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 20 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This is a 16 bit processor. Its flash program memory is 16KB.