TDKCC45SL3AD101JYVNACapacitor Ceramic Single Layer

Cap Ceramic Single 100pF 1000V SL 5% (6.5 X 5mm) Radial Disc 5mm 125°C T/R

Thanks to the low cost CC45SL3AD101JYVNA single-layer ceramic disc capacitor, you can feel rest assured that heat will be properly dissipated thanks to a ceramic dielectric. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 125 °C. This product is 5(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 5%. Its capacitance value is 100pF. The CC45SL3AD101JYVNA high frequency capacitor has a radial termination style.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    10 weeks
    Country Of origin:
    China
    • Price: $0.0606
    1. 1000+$0.0606
    2. 2000+$0.0583
    3. 5000+$0.0569
    4. 10000+$0.0559