TDKCC45SL3FD101JYNNACapacitor Ceramic Single Layer
Cap Ceramic Single 100pF 3000V SL 5% (8.5 X 6mm) Radial Disc 7.5mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
100pF | |
5% | |
3000VDC | |
SL | |
No | |
Disc | |
Radial | |
7.5 | |
8.5 X 6 | |
-25 | |
125 | |
Bulk | |
0.6 | |
8.5(Max) | |
6(Max) | |
12.5(Max) | |
Through Hole |
Install TDK's CC45SL3FD101JYNNA high frequency capacitor to your electronic circuit in order to keep sensitive components safe from the damaging effects of voltage spikes. It can withstand a voltage of 3000 VDC. This high frequency capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. Its capacitance value is 100pF. This product is 6(Max) mm deep. The CC45SL3FD101JYNNA high frequency capacitor has a radial termination style. It has a tolerance of 5%.
EDA / CAD Models |