TDKCC45SL3FD221JYNNACapacitor Ceramic Single Layer
Cap Ceramic Single 220pF 3000V SL 5% (12 X 6mm) Radial Disc 7.5mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
By using ceramic materials as a dielectric, the ceramic disc CC45SL3FD221JYNNA single-layer ceramic disc capacitor, developed by TDK, can take care of your heat dissipation needs. It can withstand a voltage of 3000 VDC. This high frequency capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. The CC45SL3FD221JYNNA high frequency capacitor has a radial termination style. Its capacitance value is 220pF. This product is 6(Max) mm deep. It has a tolerance of 5%.
EDA / CAD Models |