TDKCC45SL3JD100JYNNACapacitor Ceramic Single Layer
Cap Ceramic Single 10pF 6000V SL 5% (7.5 X 6mm) Radial Disc 7.5mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
10pF | |
5% | |
6000VDC | |
SL | |
Yes | |
Disc | |
Radial | |
7.5 | |
7.5 X 6 | |
-25 | |
125 | |
Bulk | |
0.6 | |
7.5(Max) | |
6(Max) | |
11.5(Max) | |
Through Hole |
Using one of TDK's low cost CC45SL3JD100JYNNA single-layer ceramic disc capacitors, you can be sure that any excess voltage entering your sensitive circuitry is properly absorbed.
EDA / CAD Models |