TDKCC45SL3JD330JYNNACapacitor Ceramic Single Layer
Cap Ceramic Single 33pF 6000V SL 5% (7.5 X 6mm) Radial Disc 7.5mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
33pF | |
5% | |
6000VDC | |
SL | |
Yes | |
Disc | |
Radial | |
7.5 | |
N/R | |
7.5 X 6 | |
-25 | |
125 | |
Bulk | |
0.6 | |
7.5(Max) | |
N/R | |
6(Max) | |
N/R | |
N/A | |
N/A | |
N/R | |
N/A | |
N/R | |
11.5(Max) | |
Through Hole |
Although its dielectric material is made of ceramic, feel rest assured that the low cost undefined CC45SL3JD330JYNNA high frequency capacitor can help regulate any voltage spikes or drops that may harm your sensitive circuitry.
EDA / CAD Models |