Micro Crystal AGCC4V-T1A 32.768KHZ 9.0PF 10PPM TC QCCrystals
Crystal Resonator 0.032768MHz ±10ppm (Tol) 9pF FUND 65000Ohm 2-Pin CSMD T/R
Compliant | |
EAR99 | |
8541.60.00.80 | |
Automotive | No |
PPAP | No |
Crystal Resonator | |
0.032768 | |
±10 | |
±3 (1st) | |
9 | |
65000 | |
Flexural | |
-55 | |
125 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.9 |
Package Length | 5 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | CSMD |
2 |