TDK-LambdaCC6-2403SR-EDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 3.3V 1.2A 3.96W 7-Pin PDIP SMD
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.50 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
18 | |
24 | |
36 | |
3.3 | |
1.2 | |
3.96 | |
500VAC | |
DC/DC | |
No | |
40mV | |
20mV | |
77 | |
Negative | |
-40 | |
85 | |
Fixed | |
5.8 | |
Mounting | Surface Mount |
Package Height | 8.51 mm |
Package Width | 21.11 mm |
Package Length | 22.86 mm |
PCB changed | 7 |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
7 | |
Lead Shape | Gull-wing |
Provide the ability to switch between voltages by using this step down CC6-2403SR-E DC to DC converter and switching regulator module. It has a voltage of 3.3 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.