TDK-LambdaCC6-2412SR-EDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 12V/15V 0.5A 6W 7-Pin PDIP SMD
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.10 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
18 | |
24 | |
36 | |
12|15 | |
0.5 | |
6 | |
500VAC | |
DC/DC | |
No | |
100mV | |
40mV | |
87 | |
Negative | |
-40 | |
85 | |
Fixed | |
5.8 | |
Mounting | Surface Mount |
Package Height | 8.51 mm |
Package Width | 21.11 mm |
Package Length | 22.86 mm |
PCB changed | 7 |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
7 | |
Lead Shape | Gull-wing |
Provide the ability to switch between voltages by using this step down CC6-2412SR-E DC to DC converter and switching regulator module. It has a voltage of 12 V. This part has a temperature range of -40 °C to 85 °C.