SamtecCC69L-2024-01-T-SPConnector Contact

Contact SKT Crimp ST Cable Mount 20-24AWG Bag

Need a strong connection for your wires? This CC69L-2024-01-T-SP connector contact from Samtec is the most traditional form of connections binding. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 12.1 A. This has a Connector Power connector. This product is 15.97 mm long, 2.64 mm tall and 2.84 mm deep. Its wire is 20-24 AWG. This connector contact has an operating temperature range of -55 °C to 105 °C. It uses the crimp termination method.

Total In Stock: 14,312 parts

Regional Inventory: 1,937

    Total$0.28Price for 1

    1,937 In stock: Ships today

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      1 week
      • In Stock: 1,937 parts
      • Price: $0.28
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2217+
      Manufacturer Lead Time:
      3 weeks
      Country Of origin:
      United States of America
      • In Stock: 12,375 parts
      • Price: $0.3205