SamtecCC79L-2024-01-FConnector Contact
Contact SKT Crimp ST Cable Mount 20-24AWG Bag
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Stamped Signal | |
SKT | |
Crimp | |
Straight | |
Bulk | |
N/A | |
N/A | |
N/A | |
Cable Mount | |
20-24 |
Never worry about a poor connection with this CC79L-2024-01-F connector contact from Samtec. It has a straight body orientation. It has a socket type gender. This has a Connector Headers and PCB Receptacles connector. Its wire is 20-24 AWG. It uses the crimp termination method.