SamtecCC79L-2024-01-SConnector Contact
Contact SKT Crimp ST Cable Mount 20-24AWG Bag
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Stamped Signal | |
SKT | |
Crimp | |
Straight | |
Bulk | |
N/A | |
12.6 | |
N/A | |
N/A | |
Cable Mount | |
20-24 |
This CC79L-2024-01-S connector contact from Samtec is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a socket type gender. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. Its wire is 20-24 AWG.