EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Style | Chip |
Solutions | ISM |
Number of Channels | 2 |
Maximum Data Rate (Kbps) | 5000 |
Band Mode | Single Mode |
Minimum Operating Frequency (MHz) | 2400 |
Maximum Operating Frequency (MHz) | 2483.5 |
ISM Band | 2.4GHz |
Typical Sensitivity | -90dBm@2Mbps |
Interface | DSP/I2S/SPI/TDM |
Maximum Output Power | 11dBm(Typ) |
Minimum Operating Supply Voltage (V) | 2 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Current Consumption (TX) (mA) | 29(Typ) |
Maximum Current Consumption (RX) (mA) | 25(Typ) |
Wi-Fi Compliant | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 6.15(Max) |
Package Length | 6.15(Max) |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 40 |
Lead Shape | No Lead |