Texas InstrumentsCC85XXDK-HEADSET

Wireless Headset Development Kit

  • Dev Kit Description

    The CC85XX Headset board reference design contains production material i.e., schematics, layout files, gerbers and BOM for the boards used in the CC85XXDK-HEADSET Development Kit. The design files are supplied as Gerbers, PDF-files and in Cadstar format. The reference design demonstrates good design techniques for RF and Audio layout and decoupling. For optimum RF and audio performance, the design should be copied as accurately as possible.

  • Dev Kit Features

    • Analog audio input and output (2x 3.5mm mini-jack)
    • 2 LEDs for battery charging status and audio network status
    • 3 control buttons for power, volume, pairing Li-ion battery charging via USB
    • Fully programmable with PurePath Wireless Configurator PC tool
    • Audio network topology:Audio network topologies supported include up to 4 headphones listening to the same base station (“audio star network”). The headset boards can be used as either audio network masters or slaves depending on how they are programmed.
  • Kit Includes

    • 2 x CC85XX Headset boards
    • 2 x Battery (3.7V, 465mAh Li-ion)
    • 1 x CC Debugger
    • 1 x USB micro cable
    • 1 x 3.5mm jack to 3.5mm jack cable
  • Dev Kit Additional Information

    User Guide:

    http://www.ti.com/lit/ug/swru281/swru281.pdf

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    45 weeks
    • Price: