RoHS Not Applicable | |
5A992a. | |
Unconfirmed | |
8473.30.11.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Development Kit | |
CC8520 | |
802.11 Wireless LAN | |
2400 | |
USB | |
12(Max)|24(Max) |
Dev Kit Description
CC85XXDK will let the user fully evaluate PurePath Wireless technology and the CC8520 for wireless audio applications. Audio interfaces available with the kit include S/PDIF optical + coax input/output, line input/output, headphone output and microphone input. A TLV320AIC3101 audio codec is mounted on the PurePath Wireless Audio Evaluation Board, which also has connectors compatible with other TI Codecs. CC85XXDK works with PurePath Wireless Configurator PC tool which helps designers configure and test PurePath Wireless Audio devices.
Kit Includes
- 2 x PurePath Wireless Audio Evaluation Boards
- 2 x CC85XXEM RF Evaluation Modules
- 2 x CC85XX-CC2590EM RF Evaluation Modules
- 2 x 2.4GHz antennas
- 1 x CC Debugger
- 2 x Mini USB cable
- 1 x Mini Jack to RCA male audio cable
- 1 x RCA male to RCA male audio cable
- Documentation
Dev Kit Additional Information