C&KCCM022503LFTT30Connector Memory Card

Conn Smart Card HDR 8 POS 2.54mm Solder RA Thru-Hole 1A Tray

This smart card CCM022503LFTT30 micro SD connector from C&K Components will interface it with devices to save and view data. This M connector's 8 contacts that are made out of copper alloy and plated with gold alloy inlay. Its pitch is 2.54 mm. It has a right angle body orientation. This is a 2-row connector. It has a male type gender. This device has a maximum current rating of 1 A. CCM022503LFTT30 is housed in thermoplastic. This component will be shipped in tray format. This power entry module has an operating temperature of -40 to 85 °C. It uses the solder termination method. This product is 55.6 mm long, 6.25 mm tall and 38.5 mm deep.

1,602 parts: Ships in 3 days

    Total$58.41Price for 9

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,602 parts
      • Price: $6.49