C&KCCM033009LFTR102Connector Memory Card
Conn SIM/SAM HDR 6 POS 2.54mm Solder RA SMD 1A T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Want to add memory card functionality to your system? Implement this sim/sam CCM033009LFTR102 micro SD connector from C&K Components. This M connector's 6 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. Its pitch is 2.54 mm. It has a male type gender. This is a 2-row connector. CCM033009LFTR102 is housed in thermoplastic. This device has a maximum current rating of 1 A. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It uses the solder termination method. This power entry module has an operating temperature of -40 to 85 °C.
EDA / CAD Models |