Top Searched
C&KCCM033013LFTR102 | Connector Memory CardConnector Memory Card
Conn SIM/SAM HDR 6 POS 2.54mm Solder RA SMD 1A T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
SIM/SAM | |
M | |
6 | |
2 | |
2.54 | |
Solder | |
Right Angle | |
Tin-Lead | |
1 | |
1000 | |
100 | |
-40 | |
85 | |
3N | |
50000 | |
Normal | |
Tape and Reel | |
29.65 | |
17.2 | |
2.7 | |
Surface Mount |
Adopt this sim/sam CCM033013LFTR102 micro SD connector from C&K Components to attach various memory cards to designs and system for saving data. This M connector's 6 contacts that are made out of copper alloy and plated with gold over nickel. It has a male type gender. Its pitch is 2.54 mm. It has a right angle body orientation. This is a 1-row connector. CCM033013LFTR102 is housed in thermoplastic. This device has a maximum current rating of 1 A. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It uses the solder termination method. This power entry module has an operating temperature of -40 to 85 °C. This product is 29.65 mm long, 2.7 mm tall and 17.2 mm deep.