C&KCCM033505LFTR122Connector Memory Card
Conn SIM/SAM HDR 6 POS 2.54mm Solder RA SMD 1A T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
C&K Components gives you the ability to add external memory storage to your circuit design with their sim/sam CCM03-3505LFT R122 micro SD connector. This M connector's 6 contacts that are made out of copper alloy and plated with gold over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a right angle body orientation. It has a male type gender. This device has a maximum current rating of 1 A. CCM03-3505LFT R122 is housed in thermoplastic. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It uses the solder termination method. This power entry module has an operating temperature of -40 to 85 °C.
EDA / CAD Models |