Top Searched
C&KCCM03-3754 LFT R102 | Hinged Memory Card ConnectorConnector Memory Card
Conn SIM/SAM HDR 6 POS 2.54mm Solder RA SMD 1A T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
The sim/sam CCM033754LFTR102 micro SD connector from C&K Components is perfect for attaching memory cards to your application. This M connector's 6 contacts that are made out of copper alloy and plated with gold over nickel. This is a 2-row connector. It has a right angle body orientation. Its pitch is 2.54 mm. It has a male type gender. This device has a maximum current rating of 1 A. CCM033754LFTR102 is housed in thermoplastic. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It uses the solder termination method. This power entry module has an operating temperature of -40 to 85 °C.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
