PanduitCCS38-S8-MCable Clamps and Clips
Cable Management, Clamp Nylon 6/6 Natural Screw Mount 9.5mm Bulk
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Secure multiple wires for a clean and finished look with this CCS38-S8-M cable clamp from Panduit. This cable clamp has a temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 9.5 mm deep.