TDKCCT261631-30-06-00Current Sensors
Current Sensor Current Sensor AC Current 4-Pin Bulk
Compliant | |
EAR99 | |
Active | |
9030.33.38.00 | |
Automotive | No |
PPAP | No |
Package Height | 18.5(Max) |
Package Width | 28.6(Max) |
Package Length | 32(Max) |
PCB changed | 4 |
4 |
Implement this CCT261631-30-06-00 current sensor from TDK to measure the level of current passing through your circuit. This part has a minimum operating temperature of -20 °C and a maximum of 60 °C.