BournsCD-DF408SLBridge Rectifiers
Rectifier Bridge Diode Single 800V 4A 4-Pin Chip T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
800 | |
4@Ta=55C | |
150 | |
0.9@2A | |
5 | |
-55 | |
175 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.55(Max) |
Package Width | 10.6(Max) |
Package Length | 8.2(Max) |
PCB changed | 4 |
Supplier Package | Chip |
4 |