BournsCD-HD2004Bridge Rectifiers
Diode Rectifier Bridge Single 40V 2A 4-Pin Chip T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Schottky Diode | |
Single | |
40 | |
2@Ta=55C | |
50 | |
0.5 | |
200 | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.22(Max) |
Package Width | 6.25(Max) |
Package Length | 4.85(Max) |
PCB changed | 4 |
Supplier Package | Chip |
4 |
EDA / CAD Models |