Reduced Price
BournsCD-MBL206SBridge Rectifiers
Rectifier Bridge Diode Single 600V 2A 4-Pin Chip T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
600 | |
2@Ta=55C | |
50 | |
1 | |
5 | |
-55 | |
175 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.35(Max) |
Package Width | 5.9(Max) |
Package Length | 5.4(Max) |
PCB changed | 4 |
Supplier Package | Chip |
4 |