EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.70 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Type | 1@10V |
Configuration | Single |
Maximum Continuous Forward Current (A) | Active |
Peak Forward Voltage (V) | -40 |
Peak Reverse Current (uA) | -40 to 125 |
Maximum Diode Capacitance (pF) | 0.2@Ta=55C |
Maximum Operating Temperature (°C) | 160°C/W(Typ) |
Supplier Temperature Grade | 0.5 |
Maximum RMS Reverse Voltage (V) | 125 |
Mounting | Surface Mount |
Package Height | 0.6 |
Package Width | 0.9 |
Package Length | 1.6 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Case 0603(1608Metric) |
Pin Count | 2 |
Lead Shape | No Lead |