Cornell Dubilier ElectronicsCD10CD020DO3Capacitor Mica

Cap Mica 2pF 500V 0.5pF (9.1 X 4.8 X 8.4mm) Radial 3.6mm 125°C T/R

With this CD10CD020DO3 silver mica capacitor from Cornell Dubilier, you can be sure that you are receiving a low-loss, high-accuracy alternative for energy storage. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 9.1(Max) mm long, 8.4(Max) mm tall and 4.8(Max) mm deep. Its capacitance value is 2pF. The CD10CD020DO3 silver mica capacitor has a radial termination style. This part has a lead diameter of 0.4 mm and a pitch of 3.6 mm.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    12 weeks
    • Price: $2.4860
    1. 100+$2.4860
    2. 500+$2.4550
    3. 1000+$2.4020
    4. 2000+$2.3214