Cornell Dubilier ElectronicsCD10CD050DO3Capacitor Mica
Cap Mica 5pF 500V 0.5pF( 9.1 X 4.8 X 8.4mm) Radial 3.6mm 125°C T/R
Not Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mica is an ideal dielectric material for capacitors if you are looking for small capacitance variance, this CD10CD050DO3 capacitor from Cornell Dubilier will meet your needs. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 9.1(Max) mm long, 8.4(Max) mm tall and 4.8(Max) mm deep. The CD10CD050DO3 silver mica capacitor has a radial termination style. This part has a lead diameter of 0.4 mm and a pitch of 3.6 mm. Its capacitance value is 5pF.