Cornell Dubilier ElectronicsCD10CD050DO3FCapacitor Mica
Cap Mica 5pF 500V 0.5pF (9.1 X 4.8 X 8.4mm) Radial 3.6mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.29.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
5pF | |
0.5pF | |
500VDC | |
Radial | |
3.6 | |
9.1 X 4.8 X 8.4 | |
-55 | |
125 | |
9.1(Max) | |
4.8(Max) | |
8.4(Max) | |
0.4 | |
8.4(Max) | |
Through Hole |
Mica is a great dielectric for capacitors for low losses and low change, and this CD10CD050DO3F silver mica capacitor does just that and more, it is also made from Cornell Dubilier. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.4 mm and a pitch of 3.6 mm. This product is 9.1(Max) mm long, 8.4(Max) mm tall and 4.8(Max) mm deep. Its capacitance value is 5pF. The CD10CD050DO3F silver mica capacitor has a radial termination style.