Cornell Dubilier ElectronicsCD10CD100JO3Capacitor Mica

Cap Mica 10pF 500V 5% (9.1 X 4.8 X 8.4mm) Radial 3.6mm 125°C T/R

Think of Cornell Dubilier's CD10CD100JO3 silver mica capacitors when faced with a sensitive circuit that requires a component that can provide an accurate energy storage medium. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 5%. The CD10CD100JO3 silver mica capacitor has a radial termination style. Its capacitance value is 10pF. This part has a lead diameter of 0.4 mm and a pitch of 3.6 mm. This product is 9.1(Max) mm long, 8.4(Max) mm tall and 4.8(Max) mm deep.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    12 weeks
    • Price: $2.3390
    1. 100+$2.3390
    2. 500+$2.1250
    3. 1000+$2.0750
    4. 2000+$2.0055