Cornell Dubilier ElectronicsCD10CD150JO3Capacitor Mica
Cap Mica 15pF 500V 5%( 9.1 X 4.8 X 8.4mm) Radial 3.6mm 125°C T/R
Not Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Accuracy is important when building any electronics circuit. The Cornell Dubilier CD10CD150JO3 silver mica capacitor can give you a low-loss, high-accuracy alternative for energy storage within your next project. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 9.1(Max) mm long, 8.4(Max) mm tall and 4.8(Max) mm deep. Its capacitance value is 15pF. The CD10CD150JO3 silver mica capacitor has a radial termination style. It has a tolerance of 5%. This part has a lead diameter of 0.4 mm and a pitch of 3.6 mm.