50% Off

Cornell Dubilier ElectronicsCD10ED200JO3Capacitor Mica

Cap Mica 20pF 500V 5% (9.1 X 4.8 X 8.4mm) Radial 3.6mm 125°C T/R

Mica is an ideal dielectric material for capacitors if you are looking for small capacitance variance, this CD10ED200JO3 capacitor from Cornell Dubilier will meet your needs. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has a lead diameter of 0.4 mm and a pitch of 3.6 mm. Its capacitance value is 20pF. The CD10ED200JO3 silver mica capacitor has a radial termination style. This product is 9.1(Max) mm long, 8.4(Max) mm tall and 4.8(Max) mm deep. It has a tolerance of 5%.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Ships from:
    United States of America
    Date Code:
    2132+
    Manufacturer Lead Time:
    12 weeks
    Country Of origin:
    Mexico
    • Price: