Cornell Dubilier ElectronicsCD10ED220JO3Capacitor Mica

Cap Mica 22pF 500V 5% (9.1 X 4.8 X 8.4mm) Radial 3.6mm 125°C T/R

Look no further! Cornell Dubilier's CD10ED220JO3 silver mica capacitor is a great low-loss alternative to traditional capacitors and offers little to no capacitance variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has a lead diameter of 0.4 mm and a pitch of 3.6 mm. The CD10ED220JO3 silver mica capacitor has a radial termination style. This product is 9.1(Max) mm long, 8.4(Max) mm tall and 4.8(Max) mm deep. It has a tolerance of 5%. Its capacitance value is 22pF.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    12 weeks
    • Price: $1.9300
    1. 100+$1.9300
    2. 500+$1.3900
    3. 1000+$1.3767
    4. 2000+$1.3156