Cornell Dubilier ElectronicsCD10ED220JO3FCapacitor Mica
Cap Mica 22pF 500V 5% (9.1 X 4.8 X 8.4mm) Radial 3.6mm 125°C
Compliant | |
EAR99 | |
Active | |
8533.29.00.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Are you in need of an accurate, low-loss alternative to traditional capacitors? Because of its mica dielectric medium, the Cornell Dubilier CD10ED220JO3F silver mica capacitor can give you what you are looking for. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. The CD10ED220JO3F silver mica capacitor has a radial termination style. This product is 9.1(Max) mm long, 8.4(Max) mm tall and 4.8(Max) mm deep. Its capacitance value is 22pF. This part has a lead diameter of 0.4 mm and a pitch of 3.6 mm.