Cornell Dubilier ElectronicsCD10ED270JO3Capacitor Mica
Cap Mica 27pF 500V 5% (9.4 X 4.8 X 8.4mm) Radial 3.6mm 125°C T/R
EAR99 | |
Active | |
8532.29.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
The CD10ED270JO3 silver mica capacitor from Cornell Dubilier offers low loss and low capacitor change features. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 27pF. The CD10ED270JO3 silver mica capacitor has a radial termination style. This part has a lead diameter of 0.4 mm and a pitch of 3.6 mm. This product is 9.4(Max) mm long, 8.4(Max) mm tall and 4.8(Max) mm deep. It has a tolerance of 5%.